Add To Favorites
Product Overview
Digi-Key Part Number LTM8057IY#PBF-ND
Quantity Available 205
Can ship immediately
Manufacturer

Manufacturer Part Number

LTM8057IY#PBF

Description DC/DC CONVERTER 2.5-12V 5W
Expanded Description Isolated Module DC DC Converter 1 Output 2.5 ~ 12 V 440mA 3.1V - 31V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series µModule®
Packaging ? Tray ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 3.1V
Voltage - Input (Max) 31V
Voltage - Output 1 2.5 ~ 12 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 440mA
Power (Watts) - Manufacture Series -
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features UVLO
Mounting Type Surface Mount
Package / Case 38-BGA
Size / Dimension 0.44" L x 0.35" W x 0.17" H (11.3mm x 9.0mm x 4.4mm)
Operating Temperature -40°C ~ 125°C
Efficiency -
 
For Use With
Additional Resources
Standard Package ? 168

09:24:33 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.48000 20.48
25 17.13000 428.25
100 14.56010 1,456.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback