Add To Favorites
Product Overview
Digi-Key Part Number LTC6655BHLS8-5#PBF-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC6655BHLS8-5#PBF

Description IC VREF SERIES 5V 8CLCC
Expanded Description Series Voltage Reference IC ±0.025% 5mA 8-CLCC (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tray ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.025%
Temperature Coefficient 2ppm/°C
Noise - 0.1Hz to 10Hz 0.25ppmp-p
Noise - 10Hz to 10kHz -
Voltage - Input 5.5 V ~ 13.2 V
Current - Supply 7.5mA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-CLCC
Supplier Device Package 8-CLCC (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 576

16:44:59 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.92000 14.92
25 9.91000 247.75
100 8.14010 814.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback