Add To Favorites
Product Overview
Digi-Key Part Number LTC2323HUFD-16#PBF-ND
Quantity Available 199
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2323HUFD-16#PBF

Description IC ADC 16BIT 5MSPS 28-QFN
Expanded Description 16 Bit Analog to Digital Converter 2 Input 2 SAR 28-QFN (4x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LTC2323-16
Design Resources Development Tool Selector
Featured Product LTC2323-16 5 Msps Dual SAR ADC
General Purpose SAR ADCs
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 16 Bit
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 5M
Number of Inputs 2
Input Type Differential, Pseudo-Differential
Data Interface LVDS - Serial, Serial
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 2
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 3.13 V ~ 3.47 V, 5V
Voltage - Supply, Digital 3.13 V ~ 3.47 V, 5V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 125°C
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-QFN (4x5)
 
For Use With
Additional Resources
Standard Package ? 73

15:43:20 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.20000 28.20
25 23.57000 589.25
100 20.04000 2,004.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback