Add To Favorites
Product Overview
Digi-Key Part Number LTC2323CUFD-16#PBF-ND
Quantity Available 105
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2323CUFD-16#PBF

Description IC ADC 16BIT 5MSPS 28-QFN
Expanded Description 16 Bit Analog to Digital Converter 2 Input 2 SAR 28-QFN (4x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LTC2323-16
Design Resources Development Tool Selector
Featured Product LTC2323-16 5 Msps Dual SAR ADC
General Purpose SAR ADCs
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 16 Bit
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 5M
Number of Inputs 2
Input Type Differential, Pseudo-Differential
Data Interface LVDS - Serial, Serial
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 2
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 3.13 V ~ 3.47 V, 5V
Voltage - Supply, Digital 3.13 V ~ 3.47 V, 5V
Features Simultaneous Sampling
Operating Temperature 0°C ~ 70°C
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-QFN (4x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 73

16:27:58 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.84000 23.84
25 19.93000 498.25
100 16.94010 1,694.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2323CUFD-16#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 17.00010
Send Feedback