Add To Favorites
Product Overview
Digi-Key Part Number LT8584EFE#PBF-ND
Quantity Available 343
Can ship immediately
Manufacturer

Manufacturer Part Number

LT8584EFE#PBF

Description IC BATT CELL BALANCE 16TSSOP
Expanded Description Battery Battery Balancer IC 16-TSSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LT8584
Featured Product LT8584 Monolithic Flyback DC/DC Converter
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Battery Balancer
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Function Battery Balancer
Battery Chemistry -
Number of Cells 1 ~ 12
Fault Protection -
Interface -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 95

20:15:28 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.31000 6.31
25 4.22000 105.50
100 3.58000 358.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT8584EFE#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.68000
Send Feedback