Add To Favorites
Product Overview
Digi-Key Part Number LT6654AHLS8-2.5#PBF-ND
Quantity Available 551
Can ship immediately
Manufacturer

Manufacturer Part Number

LT6654AHLS8-2.5#PBF

Description IC VREF SERIES 2.5V 8CLCC
Expanded Description Series Voltage Reference IC ±0.05% 10mA 8-CLCC (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT6654 Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Series, Fixed - Linear Technology
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tray ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.05%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 1.5ppmp-p
Noise - 10Hz to 10kHz 2ppmrms
Voltage - Input 3 V ~ 36 V
Current - Supply 600µA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-CLCC
Supplier Device Package 8-CLCC (5x5)
 
For Use With
Additional Resources
Standard Package ? 576
Other Names LT6654AHLS825PBF

10:47:10 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.24000 7.24
25 4.80000 120.00
100 3.95000 395.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback