Add To Favorites
Product Overview
Digi-Key Part Number LT6017HDJC#PBF-ND
Quantity Available 374
Can ship immediately
Manufacturer

Manufacturer Part Number

LT6017HDJC#PBF

Description IC OPAMP GP 3.2MHZ RRO 22DFN
Expanded Description General Purpose Amplifier 4 Circuit Rail-to-Rail 22-DFN (6x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LT6015, 6016, 6017
Video File LTSPICE IV: STABILITY OF OPAMP CIRCUITS
Design Resources Development Tool Selector
Featured Product LT6016 and LT6017
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.75 V/µs
Gain Bandwidth Product 3.2MHz
-3db Bandwidth -
Current - Input Bias 2nA
Voltage - Input Offset 50µV
Current - Supply 315µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3 V ~ 50 V, ±1.5V ~ 25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 22-WFDFN Exposed Pad
Supplier Device Package 22-DFN (6x3)
 
Additional Resources
Standard Package ? 61

17:39:21 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.60000 9.60
25 6.37000 159.25
100 5.21000 521.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6017HDJC#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.31003
Send Feedback