Add To Favorites
Product Overview
Digi-Key Part Number LT6016IMS8#PBF-ND
Quantity Available 3,022
Can ship immediately
Manufacturer

Manufacturer Part Number

LT6016IMS8#PBF

Description IC OPAMP GP 3.3MHZ RRO 8MSOP
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.8 V/µs
Gain Bandwidth Product 3.3MHz
-3db Bandwidth -
Current - Input Bias 2nA
Voltage - Input Offset 55µV
Current - Supply 325µA
Current - Output / Channel 32mA
Voltage - Supply, Single/Dual (±) 3 V ~ 50 V, ±1.5V ~ 25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

21:41:37 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.20000 5.20
25 3.45000 86.25
100 2.83000 283.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6016IMS8#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.93001
Send Feedback