Add To Favorites
Product Overview
Digi-Key Part Number LT3090MPMSE#PBF-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

LT3090MPMSE#PBF

Description IC REG LDO NEG ADJ 0.6A 12MSOP
Expanded Description Linear Voltage Regulator IC Negative Adjustable 1 Output 0 V ~ -32 V 600mA 12-MSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Negative Adjustable
Voltage - Output 0 V ~ -32 V
Current - Output 600mA
Voltage - Dropout (Typical) 0.3V @ 600mA
Number of Regulators 1
Voltage - Input -1.5 V ~ -36 V
Current - Limit (Min) -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 12-MSOP-EP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 37

17:08:15 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.44000 12.44
25 8.29000 207.25
100 7.04000 704.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3090MPMSE#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7.14000
Send Feedback