Add To Favorites
Product Overview
Digi-Key Part Number LT1236AILS8-5#PBF-ND
Quantity Available 189
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1236AILS8-5#PBF

Description IC VREF SERIES 5V 8CLCC
Expanded Description Series, Buried Zener Voltage Reference IC ±0.05% 10mA 8-CLCC (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets LT1236LS8 Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Series, Shunt - Linear Technology
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tray ?
Part Status Active
Reference Type Series, Buried Zener
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.05%
Temperature Coefficient 5ppm/°C
Noise - 0.1Hz to 10Hz 3µVp-p
Noise - 10Hz to 10kHz 2.2µVrms
Voltage - Input 7.2 V ~ 40 V
Current - Supply 1.5mA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-CLCC
Supplier Device Package 8-CLCC (5x5)
 
Additional Resources
Standard Package ? 576
Other Names LT1236AILS85PBF

01:42:04 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.08000 11.08
25 7.36000 184.00
100 6.04000 604.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback