Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 3       3 Remaining
Features Package / Case
Clear Clear

   3 Remaining

 
LTM8052MP
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
LTM8052MPY#PBF Datasheet Photo Not Available LTM8052MPY#PBF-ND IC MOD REG CVCC 36V 5A 81BGA 119 - Immediate
45.75000 1 Tray? µModule® Active Non-Isolated PoL Module 1 6V 36V 1.2 ~ 24 V
-
-
5A
-
-
ITE (Commercial) OCP, OTP, OVP Surface Mount 81-BGA 0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm) -55°C ~ 125°C
-
LTM8052MPY Datasheet Photo Not Available LTM8052MPY-ND IC MOD REG CVCC 36V 5A 81BGA 113 - Immediate
52.90000 1 Tray? µModule® Active Non-Isolated PoL Module 1 6V 36V 1.2 ~ 24 V
-
-
5A
-
-
ITE (Commercial) OCP, OTP, OVP Surface Mount 81-BGA 0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm) -55°C ~ 125°C
-
LTM8052MPV#PBF Datasheet LTM8052MPV#PBF - Linear Technology LTM8052MPV#PBF-ND DC/DC CONVERTER 1.2-24V 120W 80 - Immediate
44.54000 1 Tray? µModule® Active Non-Isolated PoL Module 1 6V 36V 1.2 ~ 24 V
-
-
5A
-
-
ITE (Commercial) OCP, OVP, UVLO Surface Mount 81-LGA 0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm) -55°C ~ 125°C
-
Results per Page
Page 1/1

15:36:04 2/23/2017