Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 3       3 Remaining
Features Package / Case Size / Dimension
Clear Clear Clear

   3 Remaining

 
LTM8027MP
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
-
LTM8027MPY - Linear Technology LTM8027MPY-ND MOD REG 60V 4A STEP-DOWN 113BGA 81 - Immediate
70.44000 1 Tray? µModule® Active Non-Isolated PoL Module 1 4.5V 60V 2.5 ~ 24 V
-
-
4A
-
-
ITE (Commercial) UVLO Surface Mount 113-BGA 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) -55°C ~ 125°C 95%
LTM8027MPV#PBF Datasheet LTM8027MPV#PBF - Linear Technology LTM8027MPV#PBF-ND IC BUCK SYNC ADJ 4A 113LGA 0
Standard Lead Time 9 Weeks
52.28000 1 Tray? µModule® Active Non-Isolated PoL Module 1 4.5V 60V 2.5 ~ 24 V
-
-
4A
-
-
ITE (Commercial)
-
Surface Mount 113-LGA 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) -55°C ~ 125°C 95%
LTM8027MPY#PBF Datasheet LTM8027MPY#PBF - Linear Technology LTM8027MPY#PBF-ND MOD REG 60V 4A STEP-DOWN 113BGA 0
Standard Lead Time 9 Weeks
54.07000 1 Tray? µModule® Active Non-Isolated PoL Module 1 4.5V 60V 2.5 ~ 24 V
-
-
4A
-
-
ITE (Commercial) SCP, UVLO Surface Mount 113-BGA 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) -55°C ~ 125°C 95%
Results per Page
Page 1/1

11:23:47 2/27/2017