Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
PIC32MX795F512LT-80I/TL Datasheet PIC32MX795F512LT-80I/TL - Microchip Technology PIC32MX795F512LT-80I/TLTR-ND IC MCU 32BIT 512KB FLASH 124VTLA 0
Standard Lead Time 6 Weeks
8.18853 3,300
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
PIC® 32MX Active MIPS32® M4K™ 32-Bit 80MHz CAN, Ethernet, I²C, SPI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
512KB (512K x 8) FLASH
-
128K x 8 2.3 V ~ 3.6 V A/D 16x10b Internal -40°C ~ 85°C (TA) 124-VFTLA Dual Row Exposed Pad 124-VTLA (9x9)
PIC32MX795F512LT-80I/TL Datasheet PIC32MX795F512LT-80I/TL - Microchip Technology PIC32MX795F512LT-80I/TLCT-ND IC MCU 32BIT 512KB FLASH 124VTLA 3,099 - Immediate
9.87000
-
Cut Tape (CT)?
Alternate Packaging
PIC® 32MX Discontinued at Digi-Key MIPS32® M4K™ 32-Bit 80MHz CAN, Ethernet, I²C, SPI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
512KB (512K x 8) FLASH
-
128K x 8 2.3 V ~ 3.6 V A/D 16x10b Internal -40°C ~ 85°C (TA) 124-VFTLA Dual Row Exposed Pad 124-VTLA (9x9)
PIC32MX795F512LT-80I/TL Datasheet PIC32MX795F512LT-80I/TL - Microchip Technology PIC32MX795F512LT-80I/TLDKR-ND IC MCU 32BIT 512KB FLASH 124VTLA 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
PIC® 32MX Discontinued at Digi-Key MIPS32® M4K™ 32-Bit 80MHz CAN, Ethernet, I²C, SPI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
512KB (512K x 8) FLASH
-
128K x 8 2.3 V ~ 3.6 V A/D 16x10b Internal -40°C ~ 85°C (TA) 124-VFTLA Dual Row Exposed Pad 124-VTLA (9x9)
Results per Page
Page 1/1

20:06:40 1/23/2017