Add To Favorites
Product Overview
Digi-Key Part Number PIC32MX795F512L-80I/PT-ND
Quantity Available 7,531
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC32MX795F512L-80I/PT

Description IC MCU 32BIT 512KB FLASH 100TQFP
Expanded Description MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-TQFP (12x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 32MX
Packaging ? Tray ?
Part Status Active
Core Processor MIPS32® M4K™
Core Size 32-Bit
Speed 80MHz
Connectivity CAN, Ethernet, I²C, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 85
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 3.6 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-TQFP
Supplier Device Package 100-TQFP (12x12)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PIC32MX795F512LT-80I/PTTR-ND PIC32MX795F512LT-80I/PT Microchip Technology Tape & Reel (TR) ? 0
8.08552 1,200
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 119
Other Names PIC32MX795F512L80IPT

08:09:47 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.69000 9.69
25 8.87880 221.97
100 8.04430 804.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback