Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number PIC32MX460F512L-80V/BG-ND
Quantity Available 113
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC32MX460F512L-80V/BG

Description IC MCU 32BIT 512KB FLASH 121BGA
Expanded Description MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 121-TFBGA (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 32MX
Packaging ? Tray ?
Part Status Active
Core Processor MIPS32® M4K™
Core Size 32-Bit
Speed 80MHz
Connectivity I²C, IrDA, LIN, PMP, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O -
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 3.6 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 121-TFBGA
Supplier Device Package 121-TFBGA (10x10)
 
For Use With
Additional Resources
Standard Package ? 184
Other Names PIC32MX460F512L80VBG

14:59:36 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.21000 7.21
25 6.60240 165.06
100 5.98430 598.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback