Add To Favorites
Product Overview
Digi-Key Part Number PIC32MX340F512H-80V/PT-ND
Quantity Available 726
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC32MX340F512H-80V/PT

Description IC MCU 32BIT 512KB FLASH 64TQFP
Expanded Description MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 32MX
Packaging ? Tray ?
Part Status Active
Core Processor MIPS32® M4K™
Core Size 32-Bit
Speed 80MHz
Connectivity I²C, IrDA, LIN, PMP, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 53
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 3.6 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
 
For Use With
Additional Resources
Standard Package ? 160
Other Names PIC32MX340F512H80VPT

17:19:41 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.04000 6.04
25 5.53120 138.28
100 5.00580 500.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback