Add To Favorites
Product Overview
Digi-Key Part Number PIC16F527-I/SO-ND
Quantity Available 77
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC16F527-I/SO

Description IC MCU 8BIT 1.5KB FLASH 20SOIC
Expanded Description PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.5KB (1K x 12) FLASH 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 16F
Packaging ? Tube ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 17
Program Memory Size 1.5KB (1K x 12)
Program Memory Type FLASH
EEPROM Size 64 x 8
RAM Size 68 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters A/D 8x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 38

18:30:54 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
25 0.78280 19.57
100 0.71070 71.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC16F527T-I/SO-ND
  • Minimum Quantity: 1,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.72100
Send Feedback