Add To Favorites
Product Overview
Digi-Key Part Number DSPIC33EP64MC504-I/ML-ND
Quantity Available 297
Can ship immediately
Manufacturer

Manufacturer Part Number

DSPIC33EP64MC504-I/ML

Description IC MCU 16BIT 64KB FLASH 44QFN
Expanded Description dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 64KB (22K x 24) FLASH 44-QFN (8x8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series dsPIC™ 33EP
Packaging ? Tube ?
Part Status Active
Core Processor dsPIC
Core Size 16-Bit
Speed 70 MIPs
Connectivity CAN, I²C, IrDA, LIN, QEI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O 35
Program Memory Size 64KB (22K x 24)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 16
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 9x10b/12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-VQFN Exposed Pad
Supplier Device Package 44-QFN (8x8)
 
For Use With
Additional Resources
Standard Package ? 45
Other Names DSPIC33EP64MC504IML

23:32:13 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 3.10
25 2.84280 71.07
100 2.57500 257.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSPIC33EP64MC504T-I/ML-ND
  • Minimum Quantity: 1,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.58531
Send Feedback