• Obsolete item.
Product Overview
Digi-Key Part Number DM330017-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DM330017

Description KIT MPLAB STARTER DIGITAL POWER
Expanded Description dsPIC33FJ09GS302 MPLAB® DC/DC, Step Up or Down 2, Non-Isolated Outputs Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DM330017-1-ND DM330017-1 Microchip Technology Box 0
132.87000 1  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series MPLAB®
Part Status Obsolete
Main Purpose DC/DC, Step Up or Down
Outputs and Type 2, Non-Isolated
Power - Output -
Voltage - Output 3.3V, 15V
Current - Output 1.5A, 400mA
Voltage - Input 7 V ~ 11 V
Regulator Topology Boost, Buck
Frequency - Switching 350kHz
Board Type Fully Populated
Supplied Contents Board, Cable, Power Supply
Utilized IC / Part dsPIC33FJ09GS302
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

23:35:05 1/18/2017

Send Feedback