Product Index > Optoelectronics > LED Indication - Discrete

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Color Lens Color Lens Transparency Millicandela Rating Lens Style/Size Voltage - Forward (Vf) (Typ) Current - Test Viewing Angle Mounting Type Wavelength - Dominant Wavelength - Peak Features Package / Case Supplier Device Package Size / Dimension Height (Max)
   
XZUY53W-1 Datasheet XZUY53W-1 - SunLED 1497-1209-2-ND LED YELLOW CLEAR 0603 SMD 0
Standard Lead Time 7 Weeks
0.05750 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Yellow Colorless Clear 7mcd Rectangle with Flat Top, 1.10mm x 0.80mm 2.1V 20mA 120° Surface Mount 588nm 590nm
-
0603 (1608 Metric) Chip LED 1.60mm L x 0.80mm W 0.75mm
XZUY53W-1 Datasheet XZUY53W-1 - SunLED 1497-1209-1-ND LED YELLOW CLEAR 0603 SMD 3,178 - Immediate
0.36000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Yellow Colorless Clear 7mcd Rectangle with Flat Top, 1.10mm x 0.80mm 2.1V 20mA 120° Surface Mount 588nm 590nm
-
0603 (1608 Metric) Chip LED 1.60mm L x 0.80mm W 0.75mm
XZUY53W-1 Datasheet XZUY53W-1 - SunLED 1497-1209-6-ND LED YELLOW CLEAR 0603 SMD 3,178 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Yellow Colorless Clear 7mcd Rectangle with Flat Top, 1.10mm x 0.80mm 2.1V 20mA 120° Surface Mount 588nm 590nm
-
0603 (1608 Metric) Chip LED 1.60mm L x 0.80mm W 0.75mm
Results per Page
Page 1/1

02:54:48 1/19/2017