Product Index > Optoelectronics > LED Indication - Discrete

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Color Lens Color Lens Transparency Millicandela Rating Lens Style/Size Voltage - Forward (Vf) (Typ) Current - Test Viewing Angle Mounting Type Wavelength - Dominant Wavelength - Peak Features Package / Case Supplier Device Package Size / Dimension Height (Max)
   
XZMYK45S Datasheet XZMYK45S - SunLED 1497-1190-2-ND LED YELLOW CLEAR 2PLCC SMD 0
Standard Lead Time 7 Weeks
0.10725 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Yellow Colorless Clear 198mcd Round with Flat Top, 2.40mm 2V 20mA 120° Surface Mount 590nm 590nm
-
2-PLCC 2-PLCC 3.20mm L x 2.80mm W 1.90mm
XZMYK45S Datasheet XZMYK45S - SunLED 1497-1190-1-ND LED YELLOW CLEAR 2PLCC SMD 1,968 - Immediate
0.49000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Yellow Colorless Clear 198mcd Round with Flat Top, 2.40mm 2V 20mA 120° Surface Mount 590nm 590nm
-
2-PLCC 2-PLCC 3.20mm L x 2.80mm W 1.90mm
XZMYK45S Datasheet XZMYK45S - SunLED 1497-1190-6-ND LED YELLOW CLEAR 2PLCC SMD 1,968 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Yellow Colorless Clear 198mcd Round with Flat Top, 2.40mm 2V 20mA 120° Surface Mount 590nm 590nm
-
2-PLCC 2-PLCC 3.20mm L x 2.80mm W 1.90mm
Results per Page
Page 1/1

17:23:09 1/18/2017