Product Index > Optoelectronics > LED Indication - Discrete

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Color Lens Color Lens Transparency Millicandela Rating Lens Style/Size Voltage - Forward (Vf) (Typ) Current - Test Viewing Angle Mounting Type Wavelength - Dominant Wavelength - Peak Features Package / Case Supplier Device Package Size / Dimension Height (Max)
   
XZMOLA92S-4 Datasheet XZMOLA92S-4 - SunLED 1497-1112-2-ND LED RED 625NM CHIPLED 4SMD 0
Standard Lead Time 6 Weeks
0.30240 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Red Colorless Clear 3090mcd Round with Flat Top, 2.60mm 2.5V 150mA 120° Surface Mount 625nm 640nm
-
4-SMD, J-Lead Chip LED 3.50mm L x 3.15mm W 1.15mm
XZMOLA92S-4 Datasheet XZMOLA92S-4 - SunLED 1497-1112-1-ND LED RED 625NM CHIPLED 4SMD 1,214 - Immediate
1.07000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Red Colorless Clear 3090mcd Round with Flat Top, 2.60mm 2.5V 150mA 120° Surface Mount 625nm 640nm
-
4-SMD, J-Lead Chip LED 3.50mm L x 3.15mm W 1.15mm
XZMOLA92S-4 Datasheet XZMOLA92S-4 - SunLED 1497-1112-6-ND LED RED 625NM CHIPLED 4SMD 1,214 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Red Colorless Clear 3090mcd Round with Flat Top, 2.60mm 2.5V 150mA 120° Surface Mount 625nm 640nm
-
4-SMD, J-Lead Chip LED 3.50mm L x 3.15mm W 1.15mm
Results per Page
Page 1/1

15:16:22 1/21/2017