Product Index > Optoelectronics > LED Indication - Discrete

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Color Lens Color Lens Transparency Millicandela Rating Lens Style/Size Voltage - Forward (Vf) (Typ) Current - Test Viewing Angle Mounting Type Wavelength - Dominant Wavelength - Peak Features Package / Case Supplier Device Package Size / Dimension Height (Max)
   
XZMDK53W-8 Datasheet XZMDK53W-8 - SunLED 1497-1169-2-ND LED RED CLEAR 0603 SMD 32,000 - Immediate
0.08820 2,000 Tape & Reel (TR)?
Alternate Packaging
PixsoLED Active Red Colorless Clear 248mcd Round with Domed Top, 0.35mm 1.95V 20mA 60° Surface Mount 630nm 645nm
-
0603 (1608 Metric) Chip LED 1.60mm L x 0.80mm W 0.95mm
XZMDK53W-8 Datasheet XZMDK53W-8 - SunLED 1497-1169-1-ND LED RED CLEAR 0603 SMD 33,020 - Immediate
0.46000 1 Cut Tape (CT)?
Alternate Packaging
PixsoLED Active Red Colorless Clear 248mcd Round with Domed Top, 0.35mm 1.95V 20mA 60° Surface Mount 630nm 645nm
-
0603 (1608 Metric) Chip LED 1.60mm L x 0.80mm W 0.95mm
XZMDK53W-8 Datasheet XZMDK53W-8 - SunLED 1497-1169-6-ND LED RED CLEAR 0603 SMD 33,020 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PixsoLED Active Red Colorless Clear 248mcd Round with Domed Top, 0.35mm 1.95V 20mA 60° Surface Mount 630nm 645nm
-
0603 (1608 Metric) Chip LED 1.60mm L x 0.80mm W 0.95mm
Results per Page
Page 1/1

23:16:00 1/22/2017