Product Index > Optoelectronics > LED Indication - Discrete

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Color Lens Color Lens Transparency Millicandela Rating Lens Style/Size Voltage - Forward (Vf) (Typ) Current - Test Viewing Angle Mounting Type Wavelength - Dominant Wavelength - Peak Features Package / Case Supplier Device Package Size / Dimension Height (Max)
   
XZMDK45S Datasheet XZMDK45S - SunLED 1497-1166-2-ND LED RED CLEAR 2PLCC SMD 0
Standard Lead Time 7 Weeks
0.10725 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Red Colorless Clear 98mcd Round with Flat Top, 2.40mm 1.95V 20mA 120° Surface Mount 630nm 645nm
-
2-PLCC 2-PLCC 3.20mm L x 2.80mm W 2.10mm
XZMDK45S Datasheet XZMDK45S - SunLED 1497-1166-1-ND LED RED CLEAR 2PLCC SMD 361 - Immediate
0.49000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Red Colorless Clear 98mcd Round with Flat Top, 2.40mm 1.95V 20mA 120° Surface Mount 630nm 645nm
-
2-PLCC 2-PLCC 3.20mm L x 2.80mm W 2.10mm
XZMDK45S Datasheet XZMDK45S - SunLED 1497-1166-6-ND LED RED CLEAR 2PLCC SMD 361 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Red Colorless Clear 98mcd Round with Flat Top, 2.40mm 1.95V 20mA 120° Surface Mount 630nm 645nm
-
2-PLCC 2-PLCC 3.20mm L x 2.80mm W 2.10mm
Results per Page
Page 1/1

18:02:08 2/19/2017