Product Index > Optoelectronics > LED Indication - Discrete

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Color Lens Color Lens Transparency Millicandela Rating Lens Style/Size Voltage - Forward (Vf) (Typ) Current - Test Viewing Angle Mounting Type Wavelength - Dominant Wavelength - Peak Features Package / Case Supplier Device Package Size / Dimension Height (Max)
   
XZMDK105S Datasheet XZMDK105S - SunLED 1497-1165-2-ND LED RED 630NM 2SMD 0
Standard Lead Time 7 Weeks
0.10620 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Red Colorless Clear 89mcd Oval with Flat Top, 2.50mm x 1.50mm 1.95V 20mA 125° Surface Mount 630nm 645nm
-
2-SMD, J-Lead SMD 2.70mm L x 2.00mm W 1.30mm
XZMDK105S Datasheet XZMDK105S - SunLED 1497-1165-1-ND LED RED 630NM 2SMD 1,890 - Immediate
0.44000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Red Colorless Clear 89mcd Oval with Flat Top, 2.50mm x 1.50mm 1.95V 20mA 125° Surface Mount 630nm 645nm
-
2-SMD, J-Lead SMD 2.70mm L x 2.00mm W 1.30mm
XZMDK105S Datasheet XZMDK105S - SunLED 1497-1165-6-ND LED RED 630NM 2SMD 1,890 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Red Colorless Clear 89mcd Oval with Flat Top, 2.50mm x 1.50mm 1.95V 20mA 125° Surface Mount 630nm 645nm
-
2-SMD, J-Lead SMD 2.70mm L x 2.00mm W 1.30mm
Results per Page
Page 1/1

02:56:04 1/19/2017