Product Index > Optoelectronics > LED Indication - Discrete

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status Color Lens Color Lens Transparency Millicandela Rating Lens Style/Size Voltage - Forward (Vf) (Typ) Current - Test Viewing Angle Mounting Type Wavelength - Dominant Wavelength - Peak Features Package / Case Supplier Device Package Size / Dimension Height (Max)
   
XZM2ACY45SB Datasheet XZM2ACY45SB - SunLED 1497-1153-2-ND LED YELLOW CLEAR 2PLCC SMD 0
0.28980 2,000
Non-Stock
?
Tape & Reel (TR)? NINJA Active Yellow Colorless Clear 317mcd Round with Flat Top, 2.40mm 2V 20mA 120° Surface Mount 590nm 590nm
-
2-PLCC 2-PLCC 3.20mm L x 2.80mm W 2.10mm
XZM2ACY45SB Datasheet XZM2ACY45SB - SunLED 1497-1153-1-ND LED YELLOW CLEAR 2PLCC SMD 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
NINJA Discontinued at Digi-Key Yellow Colorless Clear 317mcd Round with Flat Top, 2.40mm 2V 20mA 120° Surface Mount 590nm 590nm
-
2-PLCC 2-PLCC 3.20mm L x 2.80mm W 2.10mm
XZM2ACY45SB Datasheet XZM2ACY45SB - SunLED 1497-1153-6-ND LED YELLOW CLEAR 2PLCC SMD 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
NINJA Discontinued at Digi-Key Yellow Colorless Clear 317mcd Round with Flat Top, 2.40mm 2V 20mA 120° Surface Mount 590nm 590nm
-
2-PLCC 2-PLCC 3.20mm L x 2.80mm W 2.10mm
Results per Page
Page 1/1

10:11:01 2/26/2017