Product Index > Optoelectronics > LED Indication - Discrete

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Color Lens Color Lens Transparency Millicandela Rating Lens Style/Size Voltage - Forward (Vf) (Typ) Current - Test Viewing Angle Mounting Type Wavelength - Dominant Wavelength - Peak Features Package / Case Supplier Device Package Size / Dimension Height (Max)
   
XZM2ACR53W-8 Datasheet XZM2ACR53W-8 - SunLED 1497-1147-2-ND LED RED CLEAR 0603 SMD 0
Standard Lead Time 7 Weeks
0.21560 2,000 Tape & Reel (TR)?
Alternate Packaging
PixsoLED Active Red Colorless Clear 895mcd Round with Domed Top, 0.35mm 2.2V 20mA 60° Surface Mount 625nm 640nm
-
0603 (1608 Metric) Chip LED 1.60mm L x 0.80mm W 0.95mm
XZM2ACR53W-8 Datasheet XZM2ACR53W-8 - SunLED 1497-1147-1-ND LED RED CLEAR 0603 SMD 1,327 - Immediate
0.76000 1 Cut Tape (CT)?
Alternate Packaging
PixsoLED Active Red Colorless Clear 895mcd Round with Domed Top, 0.35mm 2.2V 20mA 60° Surface Mount 625nm 640nm
-
0603 (1608 Metric) Chip LED 1.60mm L x 0.80mm W 0.95mm
XZM2ACR53W-8 Datasheet XZM2ACR53W-8 - SunLED 1497-1147-6-ND LED RED CLEAR 0603 SMD 1,327 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PixsoLED Active Red Colorless Clear 895mcd Round with Domed Top, 0.35mm 2.2V 20mA 60° Surface Mount 625nm 640nm
-
0603 (1608 Metric) Chip LED 1.60mm L x 0.80mm W 0.95mm
Results per Page
Page 1/1

13:00:55 1/16/2017