Product Index > Optoelectronics > LED Indication - Discrete

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status Color Lens Color Lens Transparency Millicandela Rating Lens Style/Size Voltage - Forward (Vf) (Typ) Current - Test Viewing Angle Mounting Type Wavelength - Dominant Wavelength - Peak Features Package / Case Supplier Device Package Size / Dimension Height (Max)
   
XZDG105S Datasheet XZDG105S - SunLED 1497-1126-2-ND LED GREEN 525NM 2SMD 0
0.18450 2,000
Non-Stock
?
Tape & Reel (TR)?
-
Active Green Colorless Clear 795mcd Oval with Flat Top, 2.50mm x 1.50mm 3.3V 20mA 125° Surface Mount 525nm 515nm
-
2-SMD, J-Lead SMD 2.70mm L x 2.00mm W 1.30mm
XZDG105S Datasheet XZDG105S - SunLED 1497-1126-1-ND LED GREEN 525NM 2SMD 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
-
Discontinued at Digi-Key Green Colorless Clear 795mcd Oval with Flat Top, 2.50mm x 1.50mm 3.3V 20mA 125° Surface Mount 525nm 515nm
-
2-SMD, J-Lead SMD 2.70mm L x 2.00mm W 1.30mm
XZDG105S Datasheet XZDG105S - SunLED 1497-1126-6-ND LED GREEN 525NM 2SMD 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Discontinued at Digi-Key Green Colorless Clear 795mcd Oval with Flat Top, 2.50mm x 1.50mm 3.3V 20mA 125° Surface Mount 525nm 515nm
-
2-SMD, J-Lead SMD 2.70mm L x 2.00mm W 1.30mm
Results per Page
Page 1/1

18:42:31 2/19/2017