Product Index > Optoelectronics > LED Indication - Discrete

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Color Lens Color Lens Transparency Millicandela Rating Lens Style/Size Voltage - Forward (Vf) (Typ) Current - Test Viewing Angle Mounting Type Wavelength - Dominant Wavelength - Peak Features Package / Case Supplier Device Package Size / Dimension Height (Max)
   
XZCBD53W-8 Datasheet XZCBD53W-8 - SunLED 1497-1117-2-ND LED BLUE CLEAR 0603 SMD 0
Standard Lead Time 7 Weeks
0.12705 2,000 Tape & Reel (TR)?
Alternate Packaging
PixsoLED Active Blue Colorless Clear 198mcd Round with Domed Top, 0.35mm 3.3V 20mA 40° Surface Mount 470nm 468nm
-
0603 (1608 Metric) Chip LED 1.60mm L x 0.80mm W 0.95mm
XZCBD53W-8 Datasheet XZCBD53W-8 - SunLED 1497-1117-1-ND LED BLUE CLEAR 0603 SMD 2,059 - Immediate
0.58000 1 Cut Tape (CT)?
Alternate Packaging
PixsoLED Active Blue Colorless Clear 198mcd Round with Domed Top, 0.35mm 3.3V 20mA 40° Surface Mount 470nm 468nm
-
0603 (1608 Metric) Chip LED 1.60mm L x 0.80mm W 0.95mm
XZCBD53W-8 Datasheet XZCBD53W-8 - SunLED 1497-1117-6-ND LED BLUE CLEAR 0603 SMD 2,059 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PixsoLED Active Blue Colorless Clear 198mcd Round with Domed Top, 0.35mm 3.3V 20mA 40° Surface Mount 470nm 468nm
-
0603 (1608 Metric) Chip LED 1.60mm L x 0.80mm W 0.95mm
Results per Page
Page 1/1

12:22:55 1/22/2017