Product Index > Optoelectronics > LED Indication - Discrete

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Color Lens Color Lens Transparency Millicandela Rating Lens Style/Size Voltage - Forward (Vf) (Typ) Current - Test Viewing Angle Mounting Type Wavelength - Dominant Wavelength - Peak Features Package / Case Supplier Device Package Size / Dimension Height (Max)
   
XZCBD105S Datasheet XZCBD105S - SunLED 1497-1115-2-ND LED BLUE 465NM 2SMD 2,000 - Immediate
0.11385 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Blue Colorless Clear 118mcd Oval with Flat Top, 2.50mm x 1.50mm 3.3V 20mA 125° Surface Mount 465nm 460nm
-
2-SMD, J-Lead SMD 2.70mm L x 2.00mm W 1.30mm
XZCBD105S Datasheet XZCBD105S - SunLED 1497-1115-1-ND LED BLUE 465NM 2SMD 2,000 - Immediate
0.52000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Blue Colorless Clear 118mcd Oval with Flat Top, 2.50mm x 1.50mm 3.3V 20mA 125° Surface Mount 465nm 460nm
-
2-SMD, J-Lead SMD 2.70mm L x 2.00mm W 1.30mm
XZCBD105S Datasheet XZCBD105S - SunLED 1497-1115-6-ND LED BLUE 465NM 2SMD 2,000 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Blue Colorless Clear 118mcd Oval with Flat Top, 2.50mm x 1.50mm 3.3V 20mA 125° Surface Mount 465nm 460nm
-
2-SMD, J-Lead SMD 2.70mm L x 2.00mm W 1.30mm
Results per Page
Page 1/1

03:35:50 1/24/2017