Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
   
ACT512US-T Datasheet ACT512US-T - Active-Semi International Inc. 1488-1007-2-ND IC REG CTRLR PWM CM SOT23-6 0
Standard Lead Time 10 Weeks
0.21750 3,000
Non-Stock
?
Tape & Reel (TR)? ActiveQR™ Active Isolated No
-
Flyback 12.3V 7.4 V ~ 28 V 75% Up to 75kHz 60W Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 85°C (TA) SOT-23-6 SOT-23-6 Surface Mount
ACT512US-T Datasheet ACT512US-T - Active-Semi International Inc. 1488-1007-1-ND IC REG CTRLR PWM CM SOT23-6 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
ActiveQR™ Discontinued at Digi-Key Isolated No
-
Flyback 12.3V 7.4 V ~ 28 V 75% Up to 75kHz 60W Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 85°C (TA) SOT-23-6 SOT-23-6 Surface Mount
ACT512US-T Datasheet ACT512US-T - Active-Semi International Inc. 1488-1007-6-ND IC REG CTRLR PWM CM SOT23-6 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
ActiveQR™ Discontinued at Digi-Key Isolated No
-
Flyback 12.3V 7.4 V ~ 28 V 75% Up to 75kHz 60W Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 85°C (TA) SOT-23-6 SOT-23-6 Surface Mount
Results per Page
Page 1/1

09:26:27 2/25/2017