Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 926-1523-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AA-250-48-44-00-XX

Description THERMOELECTRC ASSY AIR-AIR 48V
Expanded Description Air to Air Thermoelectric Assembly 244W 48V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series AA
Part Status Active
Heat Transfer Type Air to Air
Power - Cooling 244W
Current 6.1A
Voltage 48V
Fan Location Cold Side / Warm Side
Power - Input -
Operating Temperature -40°C ~ 55°C
Weight 14 lbs (6.4kg)
Dimensions - Overall 400mm L x 153mm W x 204mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 926-1523

12:03:43 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,046.54000 1,046.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback