Add To Favorites
Product Overview
Digi-Key Part Number 926-1046-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

AA-200-24-44-00-XX

Description THERMOELECTRC ASSY AIR-AIR 11.3A
Expanded Description Air to Air Thermoelectric Assembly 193W 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series Outdoor Cooler
Part Status Active
Heat Transfer Type Air to Air
Power - Cooling 193W
Current 11.3A
Voltage 24V
Fan Location Cold Side / Warm Side
Power - Input -
Operating Temperature -20°C ~ 55°C
Weight 15 lbs (6.8kg)
Dimensions - Overall 400mm L x 180mm W x 178mm H
 
Associated Product
You May Also Be Interested In
  • CPM-2F - CUI Inc. | 102-1738-ND DigiKey Electronics
  • CPM-2F
  • CUI Inc.
  • PELTIER MOD 70 X 27MM 6.0A INP
  • Unit Price 94.79000
  • 102-1738-ND
Additional Resources
Standard Package ? 1
Other Names 926-1046
AA,200,24,44,00,XX
AA-200-24-44-00-XX-ND
AA200244400XX
Q5483985

10:11:00 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 935.94000 935.94
10 759.68800 7,596.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback