Add To Favorites
Product Overview
Digi-Key Part Number 926-1045-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

AA-150-24-44-00-XX

Description THERMOELECTRIC ASSY AIR-AIR 7.9A
Expanded Description Air to Air Thermoelectric Assembly 143W 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series Outdoor Cooler
Part Status Active
Heat Transfer Type Air to Air
Power - Cooling 143W
Current 7.9A
Voltage 24V
Fan Location Cold Side / Warm Side
Power - Input -
Operating Temperature -20°C ~ 55°C
Weight 12 lbs (5.4kg)
Dimensions - Overall 300mm L x 180mm W x 167mm H
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 926-1045
AA,150,24,44,00,XX
AA150244400XX

08:27:45 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 858.94000 858.94
10 697.18800 6,971.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback