Add To Favorites
Product Overview
Digi-Key Part Number 926-1044-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

AA-100-24-44-00-XX

Description THERMOELECTRIC ASSY AIR-AIR 5.6A
Expanded Description Air to Air Thermoelectric Assembly 102W 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series Outdoor Cooler
Part Status Active
Heat Transfer Type Air to Air
Power - Cooling 102W
Current 5.6A
Voltage 24V
Fan Location Cold Side / Warm Side
Power - Input -
Operating Temperature -20°C ~ 55°C
Weight 9 lbs (4.1kg)
Dimensions - Overall 300mm L x 152mm W x 161mm H
 
Associated Product
You May Also Be Interested In
  • CPM-2F - CUI Inc. | 102-1738-ND DigiKey Electronics
  • CPM-2F
  • CUI Inc.
  • PELTIER MOD 70 X 27MM 6.0A INP
  • Unit Price 94.79000
  • 102-1738-ND
Additional Resources
Standard Package ? 1
Other Names 926-1044
AA,100,24,44,00,XX
AA100244400XX

12:15:13 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 652.80000 652.80
10 595.68000 5,956.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback