Add To Favorites
Product Overview
Digi-Key Part Number 926-1018-ND
Quantity Available
Manufacturer

Manufacturer Part Number

71212-502

Description PELTIER CP085,127,06,L1,W4.5
Expanded Description Peltier Module 29.72mm x 29.72mm x 3.58mm 20.0W @ 25°C 2.3A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CP085,127,06
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermoelectric Handbook
Product Training Modules Thermoelectric Module Product Line
Featured Product CP Series Ceramic Plate Thermoelectric Modules
Online Catalog CP Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series CP
Part Status Active
Outline L x W x H 29.72mm x 29.72mm x 3.58mm
Qmax @ Th 20.0W @ 25°C
Delta Tmax @ Th 68°C @ 25°C
Current - Max 2.3A
Voltage - Max 14.5V
Resistance (Ohms) 5.76
Operating Temperature 80°C
Features Non-Sealed
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 71212502
926-1018

01:24:18 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.82000 35.82
10 32.76400 327.64
25 31.54240 788.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback