Add To Favorites
Product Overview
Digi-Key Part Number 926-1016-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

71035-505

Description PELTIER CP08,31,06,L1,W4.5
Expanded Description Peltier Module 12.29mm x 12.29mm x 3.40mm 4.5W @ 25°C 2.1A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CP08,31,06
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermoelectric Handbook
Product Training Modules Thermoelectric Module Product Line
Featured Product CP Series Ceramic Plate Thermoelectric Modules
Online Catalog CP Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series CP
Part Status Active
Outline L x W x H 12.29mm x 12.29mm x 3.40mm
Qmax @ Th 4.5W @ 25°C
Delta Tmax @ Th 67°C @ 25°C
Current - Max 2.1A
Voltage - Max 3.7V
Resistance (Ohms) 1.54
Operating Temperature 80°C
Features Non-Sealed
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 71035505
926-1016

09:53:59 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.31000 25.31
10 23.16600 231.66
25 22.45120 561.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback