Add To Favorites
Product Overview
Digi-Key Part Number 926-1015-ND
Quantity Available 95
Can ship immediately
Manufacturer

Manufacturer Part Number

66195-505

Description PELTIER CP08,127,06,L1,W4.5
Expanded Description Peltier Module 24.64mm x 24.64mm x 3.40mm 18.1W @ 25°C 2.1A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Thermoelectric Module Brochure
CP08,127,06
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermoelectric Handbook
Product Training Modules Thermoelectric Module Product Line
Featured Product CP Series Ceramic Plate Thermoelectric Modules
Online Catalog CP Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series CP
Part Status Active
Outline L x W x H 24.64mm x 24.64mm x 3.40mm
Qmax @ Th 18.1W @ 25°C
Delta Tmax @ Th 67°C @ 25°C
Current - Max 2.1A
Voltage - Max 14.4V
Resistance (Ohms) 6.31
Operating Temperature 80°C
Features Non-Sealed
 
Associated Product
You May Also Be Interested In
  • CP60333 - CUI Inc. | 102-1674-ND DigiKey Electronics
  • CP60333
  • CUI Inc.
  • PELTIER MOD 30 X 3.3MM 6.0A INP
  • Unit Price 19.71000
  • 102-1674-ND
Additional Resources
Standard Package ? 1
Other Names 66195505
926-1015

02:47:02 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.02000 38.02
10 34.77600 347.76
25 33.48000 837.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback