Add To Favorites
Product Overview
Digi-Key Part Number 926-1024-ND
Quantity Available 86
Can ship immediately
Manufacturer

Manufacturer Part Number

63604-511

Description PELTIER MOD CP10,31,08,L1,W4.5
Expanded Description Peltier Module 15.00mm x 15.00mm x 3.99mm 5.3W @ 25°C 2.5A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CP10,31,08
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermoelectric Handbook
Product Training Modules Thermoelectric Module Product Line
Featured Product CP Series Ceramic Plate Thermoelectric Modules
Online Catalog CP Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series CP
Part Status Active
Outline L x W x H 15.00mm x 15.00mm x 3.99mm
Qmax @ Th 5.3W @ 25°C
Delta Tmax @ Th 67°C @ 25°C
Current - Max 2.5A
Voltage - Max 3.8V
Resistance (Ohms) 1.29
Operating Temperature 80°C
Features Non-Sealed
 
You May Also Be Interested In
  • CP20151 - CUI Inc. | 102-1663-ND DigiKey Electronics
  • CP20151
  • CUI Inc.
  • PELTIER MOD 15 X 5.1MM 2.0A INP
  • Unit Price 15.80000
  • 102-1663-ND
  • CP30138 - CUI Inc. | 102-1666-ND DigiKey Electronics
  • CP30138
  • CUI Inc.
  • PELTIER MOD 15 X 3.8MM 3.0A INP
  • Unit Price 15.80000
  • 102-1666-ND
  • CP85138 - CUI Inc. | 102-1679-ND DigiKey Electronics
  • CP85138
  • CUI Inc.
  • PELTIER MOD 15 X 3.8MM 8.5A INP
  • Unit Price 15.08000
  • 102-1679-ND
Additional Resources
Standard Package ? 1
Other Names 63604511
926-1024

09:14:24 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.84000 21.84
10 20.00800 200.08
25 19.27600 481.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback