Add To Favorites
Product Overview
Digi-Key Part Number 926-1021-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

63205-501

Description PELTIER MOD CP10,127,08,L1,W4.5
Expanded Description Peltier Module 29.72mm x 29.72mm x 3.99mm 21.4W @ 25°C 2.5A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermoelectric Handbook
Product Training Modules Thermoelectric Module Product Line
Featured Product CP Series Ceramic Plate Thermoelectric Modules
Online Catalog CP Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series CP
Part Status Active
Outline L x W x H 29.72mm x 29.72mm x 3.99mm
Qmax @ Th 21.4W @ 25°C
Delta Tmax @ Th 68°C @ 25°C
Current - Max 2.5A
Voltage - Max 14.5V
Resistance (Ohms) 5.3
Operating Temperature 80°C
Features Non-Sealed
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 63205501
926-1021

17:53:17 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.32000 34.32
10 31.39500 313.95
25 30.22520 755.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback