Add To Favorites
Product Overview
Digi-Key Part Number 926-1019-ND
Quantity Available 828
Can ship immediately
Manufacturer

Manufacturer Part Number

56460-501

Description PELTIER MOD CP10,127,05,L1,W4.5
Expanded Description Peltier Module 29.72mm x 29.72mm x 3.20mm 34.3W @ 25°C 3.9A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CP10,127,05
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermoelectric Handbook
Product Training Modules Thermoelectric Module Product Line
Featured Product CP Series Ceramic Plate Thermoelectric Modules
Online Catalog CP Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series CP
Part Status Active
Outline L x W x H 29.72mm x 29.72mm x 3.20mm
Qmax @ Th 34.3W @ 25°C
Delta Tmax @ Th 67°C @ 25°C
Current - Max 3.9A
Voltage - Max 14.4V
Resistance (Ohms) 3.36
Operating Temperature 80°C
Features Non-Sealed
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 56460501
926-1019

02:13:51 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.90000 23.90
10 21.87000 218.70
25 21.19520 529.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback