Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 926-1409-ND
Quantity Available
Manufacturer

Manufacturer Part Number

43700000051000

Description AA-200-48-44-LK-XX THERMO ASSY
Expanded Description Air to Air Thermoelectric Assembly 193W 48V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets AA-200-48-44-LK-XX
Featured Product Laird Outdoor Cooler Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series AA
Part Status Active
Heat Transfer Type Air to Air
Power - Cooling 193W
Current 5.6A
Voltage 48V
Fan Location Cold Side / Warm Side
Power - Input -
Operating Temperature -40°C ~ 55°C
Weight 15 lbs (6.8kg)
Dimensions - Overall 400mm L x 153mm W x 183mm H
 
Additional Resources
Standard Package ? 1
Other Names 926-1409

10:48:08 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,085.39000 1,085.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback