Add To Favorites
Product Overview
Digi-Key Part Number 926-1302-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

430886-601

Description PELTIER UT15,24,F2,5252,TA,W6
Expanded Description Peltier Module 56.00mm x 52.00mm x 3.30mm 288W @ 25°C 15.1A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Thermoelectric Module Brochure
UT15,24,F2,5252
Other Related Documents TEC Inspection Guide
Featured Product UltraTEC™ Series
Online Catalog UltraTEC™ Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series UltraTEC™
Part Status Active
Outline L x W x H 56.00mm x 52.00mm x 3.30mm
Qmax @ Th 288W @ 25°C
Delta Tmax @ Th 70°C @ 25°C
Current - Max 15.1A
Voltage - Max 30.8V
Resistance (Ohms) -
Operating Temperature 80°C
Features Non-Sealed
 
You May Also Be Interested In
  • CPM-2F - CUI Inc. | 102-1738-ND DigiKey Electronics
  • CPM-2F
  • CUI Inc.
  • PELTIER MOD 70 X 27MM 6.0A INP
  • Unit Price 94.79000
  • 102-1738-ND
Additional Resources
Standard Package ? 1
Other Names 430886601
926-1302

22:47:54 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.44000 96.44
10 87.98400 879.84
25 85.16400 2,129.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback