Add To Favorites
Product Overview
Digi-Key Part Number 926-1299-ND
Quantity Available
Manufacturer

Manufacturer Part Number

430883-301

Description PELTIER UT6,24,F1,5555,TA,W6
Expanded Description Peltier Module 55.00mm x 55.00mm x 3.91mm 113W @ 25°C 6A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets UltraTECTM UT6,24,F1,5555
Other Related Documents TEC Inspection Guide
Featured Product UltraTEC™ Series
Online Catalog UltraTEC™ Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series UltraTEC™
Part Status Active
Outline L x W x H 55.00mm x 55.00mm x 3.91mm
Qmax @ Th 113W @ 25°C
Delta Tmax @ Th 74°C @ 25°C
Current - Max 6A
Voltage - Max 29.8V
Resistance (Ohms) -
Operating Temperature 80°C
Features Non-Sealed
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 430883301
926-1299

19:22:19 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 64.89000 64.89
10 59.20200 592.02
25 57.30440 1,432.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback