Add To Favorites
Product Overview
Digi-Key Part Number 926-1298-ND
Quantity Available 129
Can ship immediately
Manufacturer

Manufacturer Part Number

430874-301

Description PELTIER UT6,19,F1,4040,TA,W6
Expanded Description Peltier Module 40.00mm x 40.00mm x 3.91mm 93W @ 25°C 6A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets UT6,19,F1,4040
Other Related Documents TEC Inspection Guide
Featured Product UltraTEC™ Series
Online Catalog UltraTEC™ Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series UltraTEC™
Part Status Active
Outline L x W x H 40.00mm x 40.00mm x 3.91mm
Qmax @ Th 93W @ 25°C
Delta Tmax @ Th 74°C @ 25°C
Current - Max 6A
Voltage - Max 24.6V
Resistance (Ohms) -
Operating Temperature 80°C
Features Non-Sealed
 
Associated Product
You May Also Be Interested In
  • CP85438 - CUI Inc. | 102-1682-ND DigiKey Electronics
  • CP85438
  • CUI Inc.
  • PELTIER MOD 40 X 3.8MM 8.5A INP
  • Unit Price 22.70000
  • 102-1682-ND
Additional Resources
Standard Package ? 1
Other Names 430874301
926-1298

21:54:03 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.16000 52.16
10 47.63700 476.37
25 46.12960 1,153.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback