Add To Favorites
Product Overview
Digi-Key Part Number 926-1289-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

430857-501

Description PELTIER UT15,288,F2,5252,TA,RTW6
Expanded Description Peltier Module 52.00mm x 52.00mm x 3.30mm 340.6W @ 25°C 15.4A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets UT15,288,F2,5252 Series
Other Related Documents TEC Inspection Guide
Product Training Modules Thermoelectric Module Product Line
Featured Product UltraTEC™ Series
Online Catalog UltraTEC™ Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series UltraTEC™
Part Status Active
Outline L x W x H 52.00mm x 52.00mm x 3.30mm
Qmax @ Th 340.6W @ 25°C
Delta Tmax @ Th 68°C @ 25°C
Current - Max 15.4A
Voltage - Max 36.0V
Resistance (Ohms) 1.97
Operating Temperature 80°C
Features Sealed - Silicone RTV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 430857501
926-1289

11:06:20 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 133.68000 133.68
10 122.47700 1,224.77
25 118.47400 2,961.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback