Add To Favorites
Product Overview
Digi-Key Part Number 926-1178-ND
Quantity Available 98
Can ship immediately
Manufacturer

Manufacturer Part Number

430857-500

Description PELTIER UT15,288,F2,5252,TA,W6
Expanded Description Peltier Module 52.00mm x 52.00mm x 3.30mm 340.6W @ 25°C 15.4A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets UT15,288,F2,5252 Series
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermoelectric Handbook
Product Training Modules Thermoelectric Module Product Line
Featured Product UltraTEC™ Series
Online Catalog UltraTEC™ Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series UltraTEC™
Part Status Active
Outline L x W x H 52.00mm x 52.00mm x 3.30mm
Qmax @ Th 340.6W @ 25°C
Delta Tmax @ Th 68°C @ 25°C
Current - Max 15.4A
Voltage - Max 36.0V
Resistance (Ohms) 1.97
Operating Temperature 80°C
Features Non-Sealed
 
You May Also Be Interested In
  • CP85138 - CUI Inc. | 102-1679-ND DigiKey Electronics
  • CP85138
  • CUI Inc.
  • PELTIER MOD 15 X 3.8MM 8.5A INP
  • Unit Price 15.08000
  • 102-1679-ND
  • CP85338 - CUI Inc. | 102-1681-ND DigiKey Electronics
  • CP85338
  • CUI Inc.
  • PELTIER MOD 30 X 3.8MM 8.5A INP
  • Unit Price 17.48000
  • 102-1681-ND
  • KXOB22-12X1L - IXYS | KXOB22-12X1L-ND DigiKey Electronics
  • KXOB22-12X1L
  • IXYS
  • MONO SOLAR CELL 22MM X 7MM
  • Unit Price 2.05000
  • KXOB22-12X1L-ND
Additional Resources
Standard Package ? 1
Other Names 430857-500-ND
430857500
926-1178

16:06:57 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 121.83000 121.83
10 111.61400 1,116.14
25 107.96600 2,699.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback