Add To Favorites
Product Overview
Digi-Key Part Number 926-1288-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

430856-501

Description PELTIER UT15,200,F2,4040,TA,RTW6
Expanded Description Peltier Module 40.00mm x 40.00mm x 3.30mm 236.6W @ 25°C 15.4A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets UT15,200,F2,4040
Other Related Documents TEC Inspection Guide
Product Training Modules Thermoelectric Module Product Line
Featured Product UltraTEC™ Series
Online Catalog UltraTEC™ Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series UltraTEC™
Part Status Active
Outline L x W x H 40.00mm x 40.00mm x 3.30mm
Qmax @ Th 236.6W @ 25°C
Delta Tmax @ Th 68°C @ 25°C
Current - Max 15.4A
Voltage - Max 25V
Resistance (Ohms) 1.37
Operating Temperature 80°C
Features Sealed - Silicone RTV
 
Associated Product
You May Also Be Interested In
  • CP85438 - CUI Inc. | 102-1682-ND DigiKey Electronics
  • CP85438
  • CUI Inc.
  • PELTIER MOD 40 X 3.8MM 8.5A INP
  • Unit Price 22.70000
  • 102-1682-ND
Additional Resources
Standard Package ? 1
Other Names 430856501
926-1288

08:54:57 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.69000 89.69
10 81.82200 818.22
25 79.19960 1,979.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback