Add To Favorites
Product Overview
Digi-Key Part Number 926-1177-ND
Quantity Available
Manufacturer

Manufacturer Part Number

430856-500

Description PELTIER UT15,200,F2,4040,TA,W6
Expanded Description Peltier Module 40.00mm x 40.00mm x 3.30mm 236.6W @ 25°C 15.4A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets UT15,200,F2,4040
Thermoelectric Module Brochure
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermoelectric Handbook
Product Training Modules Thermoelectric Module Product Line
Featured Product UltraTEC™ Series
Online Catalog UltraTEC™ Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series UltraTEC™
Part Status Active
Outline L x W x H 40.00mm x 40.00mm x 3.30mm
Qmax @ Th 236.6W @ 25°C
Delta Tmax @ Th 68°C @ 25°C
Current - Max 15.4A
Voltage - Max 25V
Resistance (Ohms) 1.37
Operating Temperature 80°C
Features Non-Sealed
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 430856-500-ND
430856500
926-1177

04:50:40 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 80.80000 80.80
10 73.71000 737.10
25 71.34760 1,783.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback