Add To Favorites
Product Overview
Digi-Key Part Number 926-1182-ND
Quantity Available 70
Can ship immediately
Manufacturer

Manufacturer Part Number

430855-500

Description PELTIER UT8,288,F2,5252,TA,W6
Expanded Description Peltier Module 52.00mm x 52.00mm x 3.81mm 182.6W @ 25°C 8.5A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets UT8,288,F2,5252 Datasheet
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermoelectric Handbook
Product Training Modules Thermoelectric Module Product Line
Featured Product UltraTEC™ Series
Online Catalog UltraTEC™ Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series UltraTEC™
Part Status Active
Outline L x W x H 52.00mm x 52.00mm x 3.81mm
Qmax @ Th 182.6W @ 25°C
Delta Tmax @ Th 71°C @ 25°C
Current - Max 8.5A
Voltage - Max 35.9V
Resistance (Ohms) 3.58
Operating Temperature 80°C
Features Non-Sealed
 
You May Also Be Interested In
  • CPM-2F - CUI Inc. | 102-1738-ND DigiKey Electronics
  • CPM-2F
  • CUI Inc.
  • PELTIER MOD 70 X 27MM 6.0A INP
  • Unit Price 94.79000
  • 102-1738-ND
Additional Resources
Standard Package ? 1
Other Names 430855-500-ND
430855500
926-1182

22:05:32 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.24000 120.24
10 110.16000 1,101.60
25 106.56000 2,664.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback